Reference Only
2120204-2
Screws & Fasteners ALTRACSPLUS SCREW M3, SELF TAPPING.
Datasheet
2120204-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Screws & Fasteners | |
| Product | Screws | |
| Type | Thread Rolling Screw | |
| Thread Size | M3 | |
| Length | 12 mm | |
| Material | Metal | |
| Screw Head | Torxdrive | |
| Outside Diameter | 6 mm | |
| Product Type | Screws & Fasteners | |
| Series | Micro Motor | |
| Subcategory | Hardware | |
| Tradename | Motor Man |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7318156080 |
| TARIC | 7318159590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4.000 / Multiples: 4.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,99 € | 11.960,00 € |
Need more?