Reference Only
2122910000
Power Supplies Accessories .
Datasheet
2122910000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Power Supplies Accessories | |
| Type | Distribution Terminal Block | |
| Series | maxGUARD | |
| Height | 125 mm | |
| Length | 96.5 mm | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 25 C | |
| Mounting Style | DIN Rail Mount | |
| Product Type | DIN Rail Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Tradename | maxGUARD | |
| Voltage Rating | 24 VDC | |
| Part # Aliases | AMG OD |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,92 € | 69,20 € | |
| 5,97 € | 298,50 € | |
| 4,97 € | 497,00 € | |
| 4,65 € | 930,00 € | |
| 4,38 € | 2.190,00 € | |
| 4,31 € | 4.310,00 € |
Need more?