Reference Only
2122920000
Power Supplies Accessories PD 4X PLUS (GROUPED).
Datasheet
2122920000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Power Supplies Accessories | |
| Type | Distribution Terminal Block | |
| Series | maxGUARD | |
| Current Rating | 12 A | |
| Height | 125 mm | |
| Length | 96.5 mm | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 25 C | |
| Mounting Style | DIN Rail Mount | |
| Packaging | Bulk | |
| Product Type | DIN Rail Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Tradename | maxGUARD | |
| Voltage Rating | 24 VDC | |
| Width | 6.1 mm | |
| Part # Aliases | AMG PD |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536200040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,52 € | 95,20 € | |
| 7,43 € | 148,60 € | |
| 7,01 € | 350,50 € | |
| 6,54 € | 654,00 € | |
| 6,06 € | 1.212,00 € | |
| 5,79 € | 2.895,00 € | |
| 5,71 € | 5.710,00 € |
Need more?