Reference Only
212498-0100
Antennas 2.4GHz Wi-Fi On-Metal Antenna, 100mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s.
Datasheet
212498-0100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Antennas | |
| Product Type | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | |
| Series | 212498 | |
| Subcategory | Antennas | |
| Part # Aliases | 2124980100 02124980100 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8517790000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Images
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1.440 / Multiples: 1.440)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,29 € | 3.297,60 € | |
| 2,17 € | 6.249,60 € |
Need more?