Reference Only
212514-1
D-Sub Mixed Contact Connectors PLUG ASSY,17C5 AMPLIMITE.
Datasheet
212514-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Mixed Contact Connectors | |
| Mounting Style | Mounting Holes | |
| Gender | Male | |
| Product Type | Mixed Contact D-Sub Connectors | |
| Series | 109 | |
| Shell Material | Steel | |
| Shell Plating | Cadmium | |
| Shell Size | 4 | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 300 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 31,52 € | 9.456,00 € |
Need more?