
212860-0015
Antennas WiFi antenna Corro- Resis Black RP-SMA-M
Datasheet
212860-0015 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Antennas | |
| Product Type | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | |
| Product | Outdoor Antennas | |
| Termination Style | Connector | |
| Antenna Connector Type | RP-SMA Male | |
| Series | 212860 | |
| Packaging | Bulk | |
| Subcategory | Antennas | |
| Tradename | MX150 | |
| Part # Aliases | 2128600015 02128600015 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517790000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?