Reference Only
213028-1000 (Cut Tape)
Terminals 1.50MM CLIK-MATE 24-26AWG TERM.
Datasheet
213028-1000 (Cut Tape) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Terminals | |
| Series | 213028 | |
| Tradename | CLIK-Mate | |
| Packaging | Cut Tape | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Part # Aliases | 2130281000 02130281000 213028-1000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Cut Tape
(Minimum: 60.000 / Multiples: 60.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,072 € | 4.320,00 € |
Need more?