Reference Only
213069-1700
Bench Top Tools FA2 Mechanical Feed Crimp Applicator for Milli-Grid Crimp Terminals, 24 AWG UL1061 Wire and 30-26 AWG UL1007 Wire.
Datasheet
213069-1700 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Bench Top Tools | |
| Product Type | Bench Top Tools | |
| Series | 207127 | |
| Subcategory | Tools | |
| Tradename | Milli-Grid | |
| Part # Aliases | 2130691700 02130691700 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8462290050 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6.234,90 € | 6.234,90 € |
Need more?