Reference Only
21330505806100
Sensor Cables / Actuator Cables M12 X-code Press&Go Double Ended Cable Assembly, 8pin, straight male to straight male, 4x2xAWG26/7 Cat6a, PUR gray, 10.0m.
Datasheet
21330505806100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Sensor Cables / Actuator Cables | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 137,68 € | 137,68 € | |
| 134,45 € | 1.344,50 € | |
| 131,63 € | 3.290,75 € | |
| 129,29 € | 6.464,50 € |
Need more?