Reference Only
213309-1875
Crimpers / Crimping Tools LOCATOR CP-4.5 22AWG.
Datasheet
213309-1875 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Accessories & Replacement Parts | |
| Type | Locator | |
| Product Type | Crimpers | |
| Series | 207128 | |
| Subcategory | Tools | |
| Part # Aliases | 2133091875 02133091875 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8203208000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 57,26 € | 286,30 € | |
| 56,88 € | 568,80 € | |
| 55,78 € | 1.394,50 € | |
| 54,17 € | 2.708,50 € | |
| 54,17 € | 5.417,00 € |
Need more?