Reference Only
213309-6500
Crimpers / Crimping Tools Hand Crimp Tool for 1.2mm Pit. Pico-EZmate Crimp Terminals, 30-28 AWG.
Datasheet
213309-6500 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Multi-Tools | |
| Type | Hand Crimp | |
| For Use With | 1.2 mm Pitch Pico-EZmate Crimp Terminals, 30 AWG to 28 AWG | |
| Product Type | Crimpers | |
| Series | 207129 | |
| Subcategory | Tools | |
| Tradename | Pico-Ezmate | |
| Part # Aliases | 2133096500 02133096500 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8203200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 488,49 € | 2.442,45 € | |
| 482,29 € | 4.822,90 € |
Need more?