Reference Only
213353-0200
Antennas LTE/GPS Combo Flexible Antenna, 200mm Cable Lg., Compatible w/ U.FL/I-PEX MHF Conn.s.
Datasheet
213353-0200 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Antennas | |
| Product Type | Multiprotocol Antennas | |
| Product | PCB Antennas | |
| Type | MIMO | |
| Minimum Frequency | 698 MHz | |
| Maximum Frequency | 5 GHz | |
| Protocol - Cellular, NBIoT, LTE | Cellular (NBIoT, LTE), GSM, UMTS | |
| Protocol - GPS, GLONASS | BEIDOU, GLONASS, GPS | |
| Protocol - Sub GHz | UWB | |
| Mechanical Style | PCB Trace | |
| Style | T-Bar Flex | |
| Gain | 2.3 dBi, 2.5 dBi, 4.5 dBi, 5.4 dBi, 7 dBi | |
| Number of Bands | 10 Band | |
| Mounting Style | Adhesive Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | IPEX MHF | |
| Center Frequency | 698 MHz, 1.4 GHz, 1.5 GHz, 1.7 GHz, 3.3 GHz, 4.4 GHz, 5.9 GHz | |
| Length | 119.4 mm | |
| Width | 19.4 mm | |
| Height | 0.1 mm | |
| Cable Type | 200 mm Coax | |
| Series | 213353 | |
| Packaging | Bulk | |
| Cable Length | 200 m | |
| Polarization | Linear | |
| Subcategory | Antennas | |
| Part # Aliases | 2133530200 02133530200 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 7A994 |
| HTS | 8529104040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,79 € | 5.580,00 € | |
| 2,66 € | 6.650,00 € |
Need more?