Reference Only
21347300821020
Sensor Cables / Actuator Cables M8 A-code Single Ended Overmolded Cable Assembly, 8pin, shielded, straight male, PVC, 2.0m.
Datasheet
21347300821020 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Sensor Cables / Actuator Cables | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 34,82 € | 348,20 € | |
| 33,48 € | 837,00 € | |
| 32,36 € | 1.618,00 € | |
| 30,57 € | 3.057,00 € | |
| 28,71 € | 7.177,50 € |
Need more?