Reference Only
21348081388075
Sensor Cables / Actuator Cables M8 3PIN M/F STRT DOUBLE END 7.5M PUR.
Datasheet
21348081388075 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Sensor Cables / Actuator Cables | |
| Connector End A | M8 | |
| Connector End A Pin Count | 3 Position | |
| Coding | A Coded | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 23,13 € | 23,13 € | |
| 19,65 € | 196,50 € | |
| 18,49 € | 462,25 € | |
| 17,90 € | 895,00 € | |
| 17,30 € | 1.730,00 € | |
| 16,34 € | 4.085,00 € | |
| 15,35 € | 7.675,00 € |
Need more?