Reference Only
2134B084491006
Sensor Cables / Actuator Cables .
Datasheet
2134B084491006 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Sensor Cables / Actuator Cables | |
| Cable Length - Imperial | 23.62 in | |
| Cable Length - Metric | 600 mm | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 30,66 € | 613,20 € | |
| 29,34 € | 733,50 € | |
| 28,39 € | 1.419,50 € | |
| 27,44 € | 2.744,00 € | |
| 24,36 € | 6.090,00 € |
Need more?