Reference Only
2134B084491015
Sensor Cables / Actuator Cables .
Datasheet
2134B084491015 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Sensor Cables / Actuator Cables | |
| Cable Length - Imperial | 4.92 ft | |
| Cable Length - Metric | 1.5 m | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 31,54 € | 630,80 € | |
| 30,17 € | 754,25 € | |
| 29,20 € | 1.460,00 € | |
| 28,22 € | 2.822,00 € | |
| 25,06 € | 6.265,00 € |
Need more?