
2134B300862010
Sensor Cables / Actuator Cables .
Datasheet
2134B300862010 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Sensor Cables / Actuator Cables | |
| Cable Length - Imperial | 3.28 ft | |
| Cable Length - Metric | 1 m | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 26,88 € | 268,80 € |
Need more?