Reference Only
213720-1000 (Loose Piece)
Terminals Micro-Lock Plus Crimp Terminal Male 2mm Pitch Reel.
Datasheet
213720-1000 (Loose Piece) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Terminals | |
| Series | 213720 | |
| Tradename | Micro-Lock Plus | |
| Packaging | Bulk | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Part # Aliases | 2137201000 02137201000 213720-1000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 33.000 / Multiples: 33.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,085 € | 2.805,00 € |
Need more?