Reference Only
213862-1637
Specialized Cables NTC Ring Temperature Sensor-to-Micro-Lock Plus Cable Assy., 300mm Lg., 3800 Beta Value w/ 1% Tolerance, 10kOhm Resistance at 25 C w/ 1% Tolerance, Black.
Datasheet
213862-1637 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Specialized Cables | |
| Type | NTC | |
| Series | 213862 | |
| Packaging | Bulk | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | 2138621637 02138621637 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,08 € | 6.160,00 € | |
| 2,86 € | 7.150,00 € |
Need more?