Reference Only
21410000016
Circular Metric Connectors M8-ACC-FRONTMOUNTING HOUSING.
Datasheet
21410000016 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Thread Size | M8 | |
| Voltage Rating | Housing | |
| Series | M8 | |
| Gender | Female | |
| Subcategory | Circular Connectors | |
| Part # Aliases | 21 41 000 0016 21-41-000-0016 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Images
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,37 € | 184,25 € | |
| 7,07 € | 353,50 € | |
| 6,65 € | 665,00 € | |
| 5,99 € | 1.497,50 € | |
| 5,86 € | 2.930,00 € | |
| 5,57 € | 5.570,00 € |
Need more?