Reference Only
21410000017
Circular Metric Connectors M8-ACC-FRONTMOUNTING HOUSING.
Datasheet
21410000017 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Thread Size | M8 | |
| Voltage Rating | Housing | |
| Product | Hardware | |
| Series | M8 | |
| Accessory Type | Housing | |
| Gender | Female | |
| Subcategory | Circular Connectors | |
| Part # Aliases | 21 41 000 0017 21-41-000-0017 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Images
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,70 € | 217,50 € | |
| 8,45 € | 422,50 € | |
| 8,12 € | 812,00 € | |
| 7,65 € | 1.912,50 € | |
| 7,45 € | 3.725,00 € | |
| 7,21 € | 7.210,00 € |
Need more?