Reference Only
214132-0001
Pin & Socket Connectors Sentrality 3.4mm Top-entry, Eye-of-Needle Press-fit Socket Assy. w/ +/- 1mm Self-alignment Capability, Tray.
Datasheet
214132-0001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Pin & Socket Connectors | |
| Product | Receptacles | |
| Number of Positions | 1 Position | |
| Number of Rows | 1 Row | |
| Termination Style | Through Hole | |
| Mounting Style | PCB Mount | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Voltage Rating | 600 V | |
| Current Rating | 75 A | |
| Series | 214132 | |
| Packaging | Tray | |
| Tradename | Sentrality | |
| Housing Color | Black | |
| Housing Gender | Receptacle | |
| Mounting Angle | Vertical | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors | |
| Part # Aliases | 2141320001 02141320001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative