Reference Only

2142969-4

Ethernet Cables / Networking Cables MICRO SFP+ - MICRO SFP+, 3M, 26AWG

Manufacturer:

Mfr Part:
2142969-4

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryEthernet Cables / Networking Cables
TypeHigh Speed Cable Assembly
Connector End AMicro SFP+
Connector End A Pin Count4 Position
Connector End BMicro SFP+
Connector End B Pin Count4 Position
GenderFemale
Cable Length3 m (9.843 ft)
Jacket ColorBlack
Wire Gauge - AWG26 AWG
PackagingBulk
Description/Function10 Gigabit Ethernet
Product TypeEthernet Cables / Networking Cables
SeriesMicro SFP+
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?