Reference Only
21433001401
Circular Metric Connectors .
Datasheet
21433001401 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 4 Contact | |
| Thread Size | M12 | |
| Termination Style | Crimp | |
| Coding | T Coded | |
| Current Rating | 12 A | |
| Voltage Rating | 63 VDC | |
| IP Rating | IP65, IP67, IP68 | |
| Product | Connectors | |
| Type | Panel Feed Through | |
| Contact Plating | Gold | |
| Gender | Female / Male | |
| Locking Mechanism | Screw Lock | |
| Mounting Style | Panel | |
| Shielding | Unshielded | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 94,88 € | 94,88 € | |
| 87,25 € | 872,50 € | |
| 67,63 € | 1.690,75 € |
Need more?