
21433162500
Circular Metric Connectors .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 5 Contact | |
| Thread Size | M12 | |
| Termination Style | Crimp | |
| Coding | A Coded | |
| Product | Connectors | |
| Type | Panel Feed Through | |
| Gender | Female | |
| Mounting Style | Panel | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 17,54 € | 17,54 € | |
| 17,41 € | 435,25 € | |
| 16,73 € | 836,50 € | |
| 16,11 € | 1.611,00 € | |
| 15,77 € | 3.942,50 € | |
| 15,35 € | 7.675,00 € |
Need more?