Reference Only
21433619801
Circular Metric Connectors .
Datasheet
21433619801 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 4 Data, 4 Power | |
| Thread Size | M12 | |
| Coding | Y Coded | |
| Current Rating | 500 mA, 4 A | |
| Voltage Rating | 30 VDC | |
| IP Rating | IP54 | |
| Product | Adapters | |
| Type | T-Splitter | |
| Body Style | T-Adapter | |
| Contact Plating | Gold | |
| Gender | Female / Male | |
| Shielding | Shielded | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 135,61 € | 135,61 € | |
| 121,65 € | 1.216,50 € |
Need more?