Reference Only
214355-E
Board to Board & Mezzanine Connectors .
Datasheet
214355-E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Board to Board & Mezzanine Connectors | |
| Product | Connectors | |
| Number of Positions | 133 Position | |
| Pitch | 1 mm (0.039 in) | |
| Number of Rows | 7 Row | |
| Termination Style | Solder | |
| Mounting Angle | Vertical | |
| Stack Height | 1 mm | |
| Current Rating | 900 mA | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Series | MicroSpeed | |
| Packaging | Reel | |
| Insulation Resistance | 100 GOhms | |
| Product Type | Board to Board & Mezzanine Connectors | |
| Subcategory | Board to Board & Mezzanine Connectors | |
| Tradename | MicroSpeed | |
| Part # Aliases | 214355 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 440 / Multiples: 440)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 13,12 € | 5.772,80 € |
Need more?