Reference Only
214390-0001
Obsolete
Antennas ISM/DSRC 5.9GHz High Gain External Antenna, w/ N-JM2 Conn.
Datasheet
214390-0001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Antennas | |
| Product Type | ISM Antennas - ISM, MICS, UHF, VHF, UWB | |
| Product | Outdoor Antennas | |
| Minimum Frequency | 5.8 GHz | |
| Maximum Frequency | 6 GHz | |
| Gain | 8 dBi | |
| Impedance | 50 Ohms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 1 Band | |
| Antenna Connector Type | N-JM2 | |
| Length | 274.7 mm | |
| Width | 22.8 mm | |
| Series | 214390 | |
| Packaging | Tray | |
| Polarization | Linear | |
| Subcategory | Antennas | |
| Part # Aliases | 2143900001 02143900001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?