Reference Only
2148451-5
Obsolete
Fiber Optic Cable Assemblies C/A 48F 50/125um OM2 MPO(f) 5m
Datasheet
2148451-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Fiber Optic Cable Assemblies | |
| Series | MPO | |
| Mode | Singlemode | |
| Connector End A | MPO | |
| Connector End B | MPO | |
| Cable Length | 5.08 m | |
| Number of Fibers | 48 Fiber | |
| Jacket Color | Blue (Aqua) | |
| Description/Function | Cable assembly, fiber optic, 50/125 um, OM2 | |
| Features | Low loss singlemode | |
| Insertion Loss | 2 dB | |
| Product Type | Fiber Optic Cable Assemblies | |
| Subcategory | Fiber Optic |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544700000 |
| TARIC | 8544700000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?