Reference Only

215-BL/ON-OFF

Toggle Switches 1-pole, ON - None - OFF, 10A/20A 250VAC/125VAC 1/2 HP, Non-Illuminated Toggle Switch with Screw Terminals.

Manufacturer:

Mfr Part:
215-BL/ON-OFF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCarling Technologies
Product CategoryToggle Switches
IlluminatedNon-Illuminated
Series215
Product TypeToggle Switches
SubcategorySwitches
Part # Aliases215-14212000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 19 / Multiples: 1)
Quantity Unit PriceExt. Price
12,31 €233,89 €
11,76 €588,00 €
10,62 €1.062,00 €
Need more?
Contact Us