Reference Only
215071-1204
Molex Mini Cool Edge (MCIO) Straight-to-Mini Cool Edge (MCIO) Straight Cable Assy., Thumb Release, 8x, 74 Pos., PCIe Gen 5, 30 AWG, w/ Expando, 1000mm Lg..
Datasheet
215071-1204 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Molex | |
| Series | 215071 | |
| Tradename | Mini Cool Edge |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 79,91 € | 79,91 € | |
| 72,37 € | 723,70 € | |
| 69,59 € | 1.739,75 € | |
| 67,27 € | 3.363,50 € | |
| 63,57 € | 6.357,00 € |
Need more?