Reference Only
2154167-1
Obsolete
LED Lighting Reflectors OPTIC REFLECTOR NRRW
Datasheet
2154167-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | LED Lighting Reflectors | |
| Type | Spot Light Reflector | |
| Shape | Round | |
| Viewing Angle | 28 deg | |
| Termination Style | Adhesive, Pin | |
| For Use With | Nevalo SSL | |
| Product Type | LED Reflectors | |
| Subcategory | LED Lighting |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9405920000 |
| TARIC | 9405920090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?