Reference Only
2155-1-1/2" X 22FT
Adhesive Tapes RUBBER SPLICING TAPE 1 1/2" X 22FT.
Datasheet
2155-1-1/2" X 22FT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | Solar Acrylic Foam Tape | |
| Color | Gray | |
| Adhesive Type | Acrylic | |
| Width | 12.7 mm | |
| Width - in | 1.5 in | |
| Width - mm | 38.1 mm | |
| Length | 6.096 m | |
| Length - in | 22 ft | |
| Length - mm | 6.71 m | |
| Description/Function | Rubber Splicing Tape | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Thickness | 1.55 mm | |
| Part # Aliases | 05400750349 HT002001119 7000090115 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 4016996050 |
| TARIC | 4016999790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 45 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 14,09 € | 634,05 € | |
| 12,79 € | 1.151,10 € | |
| 12,45 € | 3.361,50 € | |
| 12,14 € | 6.555,60 € |
Need more?