Reference Only
2155-3/4x22FT-20rls
Adhesive Tapes RUBBER SPLICING TAPE 3/4"X22'.
Datasheet
2155-3/4x22FT-20rls DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Adhesive Type | Rubber | |
| Width - in | 0.75 in | |
| Width - mm | 19 mm | |
| Length - in | 22 ft | |
| Length - mm | 6.71 m | |
| Description/Function | Rubber Splicing Tape | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Part # Aliases | 05113897905 7000089970 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 4016996050 |
| TARIC | 4016999790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,16 € | 143,20 € | |
| 6,94 € | 1.804,40 € | |
| 6,53 € | 3.265,00 € | |
| 6,13 € | 6.130,00 € |
Need more?