Reference Only
216415-4
Obsolete
DIN 41612 Connectors 4X32 POS FEMALE CONN
Datasheet
216415-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | DIN 41612 Connectors | |
| Product | Receptacles | |
| Number of Positions | 128 Position | |
| Number of Rows | 4 Row | |
| Pitch | 2.54 mm | |
| Type | Type C | |
| Termination Style | Solder Pin | |
| Mounting Angle | Straight | |
| Current Rating | 1.5 A | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Series | 216415 | |
| Packaging | Tray | |
| Housing Material | Polyester | |
| Product Type | DIN 41612 Connectors | |
| Subcategory | Backplane Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?