Reference Only
2174054-1
Heavy Duty Power Connectors ENC. CBL I/O KIT 100SET M MOTOR PLUS.
Datasheet
2174054-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heavy Duty Power Connectors | |
| Series | DYNAMIC | |
| Product | Connectors | |
| Current Rating | 1 A | |
| Number of Positions | 9 Position | |
| Termination Style | Crimp | |
| Voltage Rating | 10 VAC | |
| Housing Material | Polyester (PCT) | |
| Tradename | DYNAMIC | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Mounting Angle | Right Angle | |
| Mounting Style | Panel | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 400 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,44 € | 3.776,00 € | |
| 9,43 € | 9.430,00 € |
Need more?