
2176236-3
Thin Film Resistors - SMD CPF A 0402 249R 0.1% 25PPM 5K RL.
Datasheet
2176236-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Thin Film Resistors - SMD | |
| Series | CPF-A | |
| Resistance | 249 Ohms | |
| Tolerance | 0.1 % | |
| Temperature Coefficient | 25 PPM / C | |
| Case Code - in | 0402 | |
| Case Code - mm | 1005 | |
| Length | 1 mm (0.039 in) | |
| Width | 0.5 mm (0.02 in) | |
| Height | 0.3 mm (0.012 in) | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 155 C | |
| Power Rating | 62.5 mW (1/16 W) | |
| Voltage Rating | 25 V | |
| Mounting Style | PCB Mount | |
| Product Type | Thin Film Resistors | |
| Product | Precision Resistors Thin Film SMD | |
| Subcategory | Resistors | |
| Technology | Thin Film | |
| Termination Style | SMD/SMT | |
| Type | Automotive Grade Thin Film Chip Resistor | |
| Part # Aliases | CPF-A-0402B249RE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210030 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,095 € | 475,00 € |
Need more?