
2178-L/S-248-BOLTS
Fiber Optic Connectors 2178-L/S 2.48" BOLTS FOR 2178.
Datasheet
2178-L/S-248-BOLTS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Fiber Optic Connectors | |
| Product Type | Fiber Optic Connectors | |
| Subcategory | Fiber Optic | |
| Part # Aliases | 05111522716 80611320955 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7318158055 |
| TARIC | 8536700099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 21,46 € | 21,46 € | |
| 17,86 € | 178,60 € | |
| 16,90 € | 422,50 € | |
| 16,14 € | 807,00 € | |
| 15,65 € | 1.565,00 € | |
| 14,98 € | 3.745,00 € | |
| 14,74 € | 7.370,00 € |
Need more?