Reference Only

2181143-1

Obsolete
Lighting Cables C/A NECTOR HV-3 PLUG TO OUTLET 2 FT

Manufacturer:

Mfr Part:
2181143-1

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryLighting Cables
SeriesNECTOR S
Connector End APlug
Connector End A Pin Count2 Position
Connector End BOutlet
Cable Length2 ft
Jacket ColorWhite
Current Rating6 A
Product TypeLighting Cables
SubcategoryPower
TradenameNECTOR

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?