Reference Only
218216-0802
New Product
Molex Micro-Fit+ R/A Header, SMT, 3mm Pit., Dual Row, 8 Pos., 0.76 m Gold (Au) Pltg, Glow-Wire Capable, Solder Nail, Black, T/R.
Datasheet
218216-0802 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Molex | |
| Product Type | Headers & Wire Housings | |
| Series | 218216 | |
| Subcategory | Headers & Wire Housings | |
| Tradename | Micro-Fit+ |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?