
21825544301
Sensor Cables / Actuator Cables CABLE SET HARAX M8-S 1.5M W/O LED.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Sensor Cables / Actuator Cables | |
| Connector End A | M8 | |
| Connector End A Pin Count | 3 Position | |
| Connector End B | No Connector | |
| Gender | Female | |
| Current Rating | 4 A | |
| Voltage Rating | 60 V | |
| Jacket Material | Polyurethane (PUR) | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | 021-82-554-4301 021 82 554 4301 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544602000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 27,73 € | 27,73 € | |
| 23,80 € | 238,00 € | |
| 22,78 € | 569,50 € | |
| 22,04 € | 1.102,00 € | |
| 21,31 € | 2.131,00 € | |
| 20,13 € | 5.032,50 € | |
| 18,90 € | 9.450,00 € |
Need more?