Reference Only
218343-8001
New Product
Automotive Connectors .
Datasheet
218343-8001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 16 Position | |
| Pitch | 2.54 mm, 3.02 mm | |
| Mounting Style | PCB Mount | |
| Termination Style | Wire Wrap | |
| Color | Black | |
| Sealed / Unsealed | Sealed | |
| Series | 218343 | |
| Packaging | Bulk | |
| Application | Power, Wire to Wire | |
| Housing Gender | Male | |
| Housing Material | Polyamide (PA) | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Operating Temperature Range | - 40 C to + 105 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | MX-DaSH | |
| Part # Aliases | 2183438001 02183438001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 800 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,60 € | 1.280,00 € | |
| 1,43 € | 1.601,60 € | |
| 1,33 € | 3.404,80 € | |
| 1,25 € | 6.400,00 € |
Need more?