Reference Only
219-1-4427-4
Circuit Breakers .
Datasheet
219-1-4427-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Circuit Breakers | |
| Product | Circuit Breakers | |
| Type | Manual Motor Controller | |
| Current Rating | 77 A | |
| Voltage Rating AC | 600 VAC | |
| Number of Poles | 1 Pole | |
| Actuator | Handle | |
| Illuminated | Non-Illuminated | |
| Height | 147.32 mm | |
| Length | 26.6 mm | |
| Mounting Style | Panel Mount | |
| Product Type | Circuit Breakers | |
| Subcategory | Circuit Breakers | |
| Termination Style | Screw | |
| Voltage Rating | 600 VAC | |
| Width | 66.29 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536200020 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 76,57 € | 229,71 € | |
| 66,83 € | 334,15 € | |
| 46,45 € | 1.161,25 € | |
| 40,80 € | 2.040,00 € | |
| 33,80 € | 3.380,00 € | |
| 31,00 € | 7.750,00 € |
Need more?