
21957-4-1040
Fan Accessories Lead Connections for Centrifugal Blowers, 450mm.
Datasheet
21957-4-1040 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Fan Accessories | |
| Product | Fan Cord Assemblies | |
| Type | Cord | |
| Cord Length | 450 mm | |
| Series | Harnesses | |
| Product Type | Fan Cords and Accessories | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532220020 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 13,51 € | 135,10 € | |
| 12,98 € | 649,00 € | |
| 12,52 € | 1.252,00 € | |
| 11,74 € | 2.935,00 € | |
| 11,52 € | 5.760,00 € |
Need more?