Reference Only
2195761-1
End of Life
Antennas GNSS_25x25
Datasheet
2195761-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Antennas | |
| Product Type | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | |
| Product | PCB Antennas | |
| Type | Embedded | |
| Minimum Frequency | 1.559 GHz | |
| Maximum Frequency | 1.606 GHz | |
| Protocol - GPS, GLONASS | BEIDOU, Galileo, GLONASS, GPS | |
| Mechanical Style | Patch | |
| Gain | 4.8 dBic | |
| Impedance | 50 Ohms | |
| VSWR | 3.0:1 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Number of Bands | 1 Band | |
| Mounting Style | PCB Mount | |
| Termination Style | Pin | |
| Center Frequency | 1.561 GHz, 1.575 GHz, 1.602 GHz | |
| Application | Satellite Application | |
| Length | 25 mm | |
| Width | 25 mm | |
| Height | 4 mm | |
| Series | GNSS | |
| Polarization | RHCP | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8529104040 |
| TARIC | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?