Reference Only

2195764-1

End of Life
Antennas GPS+Glonass

Manufacturer:

Mfr Part:
2195764-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAntennas
Product TypeGNSS Antennas - GPS, GLONASS, Galileo, Beidou
ProductPCB Antennas
TypeEmbedded
Minimum Frequency1.57 GHz
Maximum Frequency1.615 GHz
Protocol - GPS, GLONASSBEIDOU, Galileo, GLONASS, GPS
Mechanical StyleChip
Gain3.2 dBi
Impedance50 Ohms
VSWR2.0:1
Power Rating10 W
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Number of Bands1 Band
Mounting StylePCB Mount
Termination StyleSMD/SMT
Center Frequency1.561 GHz, 1.575 GHz, 1.602 GHz
ApplicationSatellite Application
Length5.2 mm
Width3.7 mm
Height0.7 mm
SeriesGNSS
PolarizationLinear
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
ECCN7A994
HTS8529104040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Available Regional Inventory
2.000 available now at tti.com