Reference Only
2198709-1
I/O Connectors ZSFP+ 1x1 CAGE ASSY PRESS-FIT.
Datasheet
2198709-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | I/O Connectors | |
| Product | Connectors | |
| Gender | Female | |
| Voltage Rating | 120 V | |
| Contact Plating | Gold | |
| Mounting Style | Panel Mount | |
| Mounting Angle | Right Angle | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Contact Material | Copper Alloy | |
| Current Rating | 500 mA | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Thermoplastic | |
| Number of Ports | 1 Port | |
| Product Type | I/O Connectors | |
| Subcategory | I/O Connectors | |
| Type | zSFP+ |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 384 / Multiples: 384)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 28,32 € | 10.874,88 € |
Need more?