Reference Only

21BRCX-500-HD7

Obsolete
Encoders

Manufacturer:

Mfr Part:
21BRCX-500-HD7

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelevan
Product CategoryEncoders
SeriesSize 21
Mounting StylePanel Mount
ProductResolvers
TypeAbsolute
TechnologyRotary
Termination StyleWire Leads
With SwitchWithout Switch
Operating Supply Voltage4 VDC
PackagingBulk
Product TypeEncoders
SubcategoryEncoders
TradenameHarowe
Part # Aliases21BRCX-500-HD7 B1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9031808085
TARIC8536501590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?