Reference Only
22-04-5071
Headers & Wire Housings KK 100 Hdr FrLk Vert 07 Ckt Tin.
Datasheet
22-04-5071 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Locking | |
| Number of Positions | 7 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Mounting Angle | Straight | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Tin | |
| Series | 6373 | |
| Tradename | KK | |
| Contact Material | Gold | |
| Housing Color | White | |
| Housing Material | Nylon | |
| Latching Type | Friction Lock | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 0022045071 22045071 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2.850 / Multiples: 2.850)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,246 € | 701,10 € | |
| 0,233 € | 1.328,10 € | |
| 0,228 € | 3.249,00 € |
Need more?