Reference Only
22-17-2022
Headers & Wire Housings 2CKT PCB CONN BOTTOM ENTRY.
Datasheet
22-17-2022 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Socket Assembly | |
| Number of Positions | 2 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Mounting Angle | Bottom Entry | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Gold | |
| Termination Post Length | 3.35 mm (0.132 in) | |
| Series | 4455 | |
| Tradename | KK | |
| Application | Board-to-Board, Signal | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 80 C | |
| Packaging | Tray | |
| Contact Material | Gold | |
| Current Rating | 2.5 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | White | |
| Housing Material | Nylon | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 500 V | |
| Part # Aliases | 22172022 A-4455-BH02D(565) 0022172022 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 4.032 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,44 € | 1.774,08 € | |
| 0,431 € | 2.234,30 € |
Need more?